- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 102102-2
102102-2
TE Connectivity / AMP Brand
MOD I RECP PLTD 30 SEL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD I RECP PLTD 30 SEL
Product Highlights:
- Contact
- High Applied Pressure
- Strip
- Gold (30) over Nickel (50) Contact Mating Area Plating Material
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1021022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102102-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,250
Can Ship immediately
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
2500
66 Weeks
can ship
9/13/27
Price (USD)
Qty
Unit Price
1,250
$0.633
2,500
$0.607
5,000
$0.601
7,500
$0.595
10,000 +
$0.590
Click for Quote
Log in
to unlock special pricing