- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 102100-5
TE Connectivity / AMP Brand
102100-5
MOD I RECP STMPD
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MOD I RECP STMPD
Product Highlights:
- Contact
- High Applied Pressure
- Strip
- Tin (16) Contact Mating Area Plating
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 1021005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102100-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 102100-5 RoHS compliant?
Yes, 102100-5 is RoHS compliant.
What is the lead time for 102100-5?
The standard lead time for 102100-5 is approximately 55 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,800
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
55 Weeks
can ship
9/27/27
Price (USD)
Qty
Unit Price
5,000
$0.7253
10,000
$0.3840
15,000
$0.2702
20,000 +
$0.2648
Click for Quote
Log in
to unlock special pricing