- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 102100-2
TE Connectivity / AMP Brand
102100-2
MOD I RECP PLTD 30 SEL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MOD I RECP PLTD 30 SEL
Product Highlights:
- Contact
- High Applied Pressure
- Strip
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 1021002
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 102100-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 18-22 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 5 A |
| Termination Method: | Crimp |
Frequently Asked Questions
Is 102100-2 RoHS compliant?
Yes, 102100-2 is RoHS compliant.
What is the lead time for 102100-2?
The standard lead time for 102100-2 is approximately 41 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,420
Can Ship immediately
Minimum Order Quantity:
250
41 Weeks
can ship
8/27/27
Price (USD)
Qty
Unit Price
250
$0.959
500
$0.937
1,000
$0.917
2,500
$0.899
5,000
$0.887
10,000
$0.787
15,000
$0.777
25,000 +
$0.718
Click for Quote
Log in
to unlock special pricing