- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 102099-5
102099-5
TE Connectivity / AMP Brand
MOD I RECP STMPD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD I RECP STMPD
Product Highlights:
- Contact
- Standard Applied Pressure
- Strip
- Tin (16) Contact Mating Area Plating
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 1020995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102099-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
55 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
5,000
$1.1648
10,000
$0.6148
15,000
$0.4228
20,000 +
$0.4143
Click for Quote
Log in
to unlock special pricing