- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 102095-3
102095-3
TE Connectivity / AMP Brand
MOD IV PIN PLTD 30 SEL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD IV PIN PLTD 30 SEL
Product Highlights:
- Crimp Snap-In Pins
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = 1.55 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1020953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102095-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,500
Ships today, if you order in
Minimum Order Quantity:
1000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,000
$0.2340
2,500
$0.2289
5,000
$0.2257
7,500
$0.2227
12,500
$0.2222
25,000
$0.2017
50,000
$0.1793
100,000 +
$0.1615
Click for Quote
Log in
to unlock special pricing