- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 102095-2
TE Connectivity / AMP Brand
102095-2
MOD IV PIN PLTD 15 SEL
View Datasheet Ask the Datasheet Accessories Notify Me
- Crimp Snap-In Pins
- Wire Termination Type = Crimp
- Terminate To Wire
- Wire Insulation Diameter = 1.55 mm
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:102095-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
12500 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp