- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 100860-1
100860-1
TE Connectivity / AMP Brand
6/6 MOD.JACK SMD ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
6/6 MOD.JACK SMD ASSEMBLY
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ25
- Number of Positions = 6
Search Keywords: 1008601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:100860-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1400 -
Type:RJ-25
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,600
Can Ship immediately
Minimum Order Quantity:
1400
Order Increment:
1400
Price (USD)
Qty
Unit Price
1,400
$0.97
5,600 +
$0.94
Click for Quote
Log in
to unlock special pricing