- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 100745-1
100745-1
TE Connectivity / AMP Brand
Z-PACK/L M-HSG 06P.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK/L M-HSG 06P.
Product Highlights:
- Housing
- Connector Type = Type L
- Plug
- Interface Type = 2mm HM
- Contact Type = DIN
Search Keywords: 1007451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:100745-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6Coaxial
-
Maximum Voltage Rating:275 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
10
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
150
$7.12
300
$4.38
450
$3.47
600 +
$3.40
Click for Quote
Log in
to unlock special pricing