Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

100616-2

8/8 MOD.JACK ASSY TE SHIELDED

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
8/8 MOD.JACK ASSY TE SHIELDED
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords: 1006162
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    100616-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    180
  • Type:
    RJ-45
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Gender:
    F
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 100616-2 RoHS compliant?
Yes, 100616-2 is RoHS compliant.
What is the lead time for 100616-2?
The standard lead time for 100616-2 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,456
Ships today, if you order in
Manufacturer Stock:
15,120 can ship
Minimum Order Quantity:
180
Order Increment:
180
18 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
180
$0.965
360
$0.936
540
$0.906
1,080
$0.878
2,520
$0.868
5,040
$0.849
7,560
$0.839
10,080 +
$0.822
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!