- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 100526-9
TE Connectivity / AMP Brand
100526-9
Z-PACK F.CODING KEY
View Datasheet Ask the Datasheet Accessories Notify Me
- Coding Key
- Receptacle
- Connector Type = Type A, Type L, Type M
- CompactPCI
- Terminate To Printed Circuit Board
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:100526-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Coding Key
-
Dimension:9.9 x 10.6 x 6.1 mm
-
Operating Temperature:N/A