- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 100526-8
100526-8
TE Connectivity / AMP Brand
Z-PACK F-CODING KEY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK F-CODING KEY
Product Highlights:
- Coding Key
- Receptacle
- Connector Type = Type A, Type L, Type M
- Not CompactPCI
- Terminate To Printed Circuit Board
Search Keywords: 1005268
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:100526-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Coding Key
-
Dimension:9.9 x 10.6 x 6.1 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,000
$1.996
4,000
$1.057
6,000
$0.744
8,000 +
$0.729
Click for Quote
Log in
to unlock special pricing