- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 100525-5
100525-5
TE Connectivity / AMP Brand
Z-PACK M.CODING KEY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK M.CODING KEY
Product Highlights:
- Coding Key
- Plug
- Connector Type = Type A, Type D, Type L, Type M
- Not CompactPCI
- Terminate To Printed Circuit Board
Search Keywords: 1005255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:100525-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Coding Key
-
Dimension:8.9 x 10.8 x 6.5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$3.06
4,000
$1.62
6,000
$1.11
8,000 +
$1.09
Click for Quote
Log in
to unlock special pricing