Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

100411-8

MICRO-MATCH FEM.SMC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
MICRO-MATCH FEM.SMC
Product Highlights:
  • Connector
  • Connector Type = Female - SMC
  • 8 Positions
  • Applies To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 1004118
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 100411-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Housing Material: PBT GF
Agency/Standard: UL
Solder Process Feature: Board Standoff
Contact Underplating Material: Nickel
UL Flammability Rating: UL 94V-0
Contact Shape & Form: Dual Beam
Daisy Chain: Without
PCB Mount Retention: Without
Packaging Quantity: 2500
Mating Retention: With
Contact Current Rating (Max): 1.5 A
Mating Entry Location: Top
Contact Base Material: Phosphor Bronze
Connector & Housing Type: Receptacle
Ribbon Cable Connector Type: Female-on-Board
Mating Retention Type: Contact Friction
Connector Mounting Type: Board Mount
Connector & Contact Terminates To: Printed Circuit Board
Connector System: Board-to-Board
Number of Positions: 8
Termination Method to Printed Circuit Board: Through Hole - Press-Fit
Circuit Application: Signal
PCB Mount Orientation: Vertical
Contact Type: Socket
PCB Contact Termination Area Plating Material: Tin
PCB Contact Termination Area Plating Material Finish: Matte
Contact Retention Type within Housing: Press-Fit
PCB Mount Alignment: Without
Number of Rows: 2
Insulation Resistance: 1000 MΩ
Connector Profile: Standard
Connector Product Type: Connector Assembly
Packaging Method: Reel
Mating Alignment: With
Mating Alignment Type: Polarization
UL Rating: Recognized
Ribbon Cable Connector Header Type: Shrouded
Contact Mating Area Plating Material: Tin
Rectangular Termination Post & Tail Thickness: .012 in, .3 mm
Connector Length: .48 in, 12.2 mm
Rectangular Termination Post & Tail Width: .047 in, 1.2 mm
Termination Post & Tail Length: .094 in, 2.4 mm
Row-to-Row Spacing: .059 in, 2 mm
Connector Height: .2 in, 5 mm
PCB Contact Termination Area Plating Material Thickness: 118.11 – 196.85 µin, 3 – 5 µm
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
Contact Mating Area Plating Material Thickness: 118.11 – 196.85 µin, 3 – 5 µm
Operating Voltage: 100 VAC, 100 VDC
Centerline (Pitch): .05 in, 1.27 mm
PCB Thickness (Recommended): .062 in, 1.6 mm
Approved Standards: UL E28476
Primary Product Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 100411-8 RoHS compliant?
Yes, 100411-8 is RoHS compliant.
What is the lead time for 100411-8?
The standard lead time for 100411-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.888
5,000
$0.824
10,000
$0.781
20,000 +
$0.760
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!