- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 100400-6
100400-6
TE Connectivity / AMP Brand
MICRO-MATCH FSID NP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MICRO-MATCH FSID NP
Product Highlights:
- Connector
- Connector Type = Female-On-Board
- 6 Positions
- Applies To Printed Circuit Board
- Right Angle Mount Angle
Search Keywords: 1004006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:100400-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:FFC Connector
-
Number of Contacts:6
-
Pitch:2.54 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Dimension:9.7 x 5.3 x 5.8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
2500
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1,000
$1.13
2,500 +
$1.14
Click for Quote
Log in
to unlock special pricing