- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 100291-1
100291-1
TE Connectivity / AMP Brand
ADAPTER 90 M24/M27
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ADAPTER 90 M24/M27
Product Highlights:
- Dust Cover
- Number of Positions = 2, Number of Positions = 3
- Product Series = EHM
- Right Angle Cable Exit Angle
- Coupling Ring Thread Style = M24, M27
Search Keywords: 1002911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:100291-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Cover
-
Dimension:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
300
can ship 8/26/26
Minimum Order Quantity:
10
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
10
$3.55
50
$2.97
300
$2.67
600
$2.53
1,200
$2.52
2,700
$2.46
5,100
$2.39
7,500 +
$2.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments