- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 100285-1
100285-1
TE Connectivity / AMP Brand
3P.4MM.SOCK.ASS.M24
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3P.4MM.SOCK.ASS.M24
Product Highlights:
- Housing
- 3 Positions
- Housing Color = Black
- Product Series = EHM
- Without Mating Connector Lock
Search Keywords: 1002851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:100285-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
195
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$25.73
10
$25.67
25
$25.61
50
$25.54
100
$15.72
150
$12.44
200 +
$12.20
Click for Quote
Log in
to unlock special pricing