Image is representational - see mfr. specs

The 1001-7985-00 is an SSMA subminiature coaxial straight cable plug designed for direct solder attachment to semi-rigid cable ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
The 1001-7985-00 is an SSMA subminiature coaxial straight cable plug designed for direct solder attachment to semi-rigid cable.
Search Keywords: 1001798500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1001-7985-00
  • Alias/AKA:
    1045369-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SSMA
  • Impedance:
    50 Ω
  • Operating Frequency:
    40 GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
  • Dimension:
    8.4 x 6.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87
Can Ship immediately
MOQ for out of Stock Qty:
125
49 Weeks can ship 5/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$36.93
25
$23.85
50
$22.87
125
$22.64
250
$22.42
375
$22.19
500 +
$21.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!