Available Replacements
ROHs 등가
5100159-1 5100159-1 TE Connectivity / AMP Brand
5100159-1

TE Connectivity / AMP Brand

In Stock: 1,520

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

100159-1

2MM HDR, 55 POS EXTN MOD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
2MM HDR, 55 POS EXTN MOD
Product Highlights:
  • Connector
  • Connector Type = Type C
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
Search Keywords: 1001591
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 100159-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Type: Hard Metric
Gender: PL
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 55
Termination Method: PRESS FIT
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 100159-1 RoHS compliant?
No, 100159-1 is not RoHS compliant.
What is the lead time for 100159-1?
The standard lead time for 100159-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,056
Can Ship immediately
Minimum Order Quantity:
21
Order Increment:
21
23 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
21
$3.94
42
$3.86
105
$3.75
252
$3.66
504
$3.58
1,008
$3.23
2,520 +
$3.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!