- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 100147-4
TE Connectivity / AMP Brand
100147-4
Z-PACK/A F-HDR.110P
View Datasheet Accessories Notify Me
- Connector
- Connector Type = Type A
- Receptacle
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:100147-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Hard Metric
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:110
-
Termination Method:PRESS FIT