- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 100145-9
TE Connectivity / AMP Brand
100145-9
Conn Hard Metric F 125 POS 2mm Solder RA Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Type B, 25 Column
- Receptacle
- Interface Type = 2mm HM
- Contact Type = ACTION PIN Post, Signal
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:100145-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Hard Metric
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:125
-
Termination Method:Solder
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.