- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 100141-4
100141-4
TE Connectivity / AMP Brand
MALE ASSEMBLY, Z-PACK 2mm HM, TYPE B
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
MALE ASSEMBLY, Z-PACK 2mm HM, TYPE B
Search Keywords: 1001414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:100141-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hard Metric
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:125
-
Termination Method:PRESS FIT
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.00
40
$8.64
200
$8.29
450
$7.96
1,300 +
$7.64
Click for Quote
Log in
to unlock special pricing