- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 060986-1
060986-1
TE Connectivity / AMP Brand
The 060986-1 is a Type A, pre-tinned phosphor bronze PCB disconnect receptacle designed for 24-20 AWG wire.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 060986-1 is a Type A, pre-tinned phosphor bronze PCB disconnect receptacle designed for 24-20 AWG wire.
Product Highlights:
- Receptacle
- A Body Shape
- Disconnect Diameter = 1.47 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- With Insulation Support
Search Keywords: 0609861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:060986-1
-
Alias/AKA:60986-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,763
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
25 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$0.0795
1,000
$0.0723
3,000
$0.0701
5,000
$0.0685
8,000
$0.0684
25,000
$0.0507
50,000
$0.0456
100,000
$0.0398
150,000 +
$0.0397
Click for Quote
Log in
to unlock special pricing