- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 034111
TE Connectivity / AMP Brand
034111
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece
Search Keywords: 034111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:034111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:4 mm
-
Wire Size:16-22 AWG
-
Color:N/R
-
Operating Temperature:170(Max) °C
Product Guides
+
Frequently Asked Questions
Is 034111 RoHS compliant?
Yes, 034111 is RoHS compliant.
What is the lead time for 034111?
The standard lead time for 034111 is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,490
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1,000
$0.1327
3,000
$0.1298
5,000
$0.1289
8,000
$0.1280
25,000
$0.1203
50,000
$0.1200
100,000
$0.1196
150,000 +
$0.1193
Click for Quote
Log in
to unlock special pricing