- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 031-161-002
031-161-002
TE Connectivity / AMP Brand
031-161-002=TAB,2.0X.51,STDSMZ
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
031-161-002=TAB,2.0X.51,STDSMZ
Search Keywords: 031161002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:031-161-002
-
Alias/AKA:4-1601090-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Terminal Orientation:Straight
-
Magnet Wire Size:34 – 18 AWG
-
Packaging Method:Bag
-
Terminal Height:.125 in, 3.17 mm
-
Overall Length:.6657 in
-
Stock Thickness (Magnet Wire Side):.02 in, .5 mm
-
Material Thickness:.02 in, .5 mm
-
Wire/Cable Type:Magnet Wire
-
Terminal Type:Tab
-
Mating Tab Thickness:.02 in
-
Plating Material:Pre-Tin
-
Termination Method:IDC Standard
-
Terminal & Splice Type:Tab
-
Mating Retention Type:Barbs
-
Mating Tab Width:.02 in
-
Terminal & Splice Style:Tab
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5,000
$0.2811
10,000
$0.1730
15,000
$0.1369
20,000 +
$0.1342
Click for Quote
Log in
to unlock special pricing