- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 031-152-025
031-152-025
TE Connectivity / AMP Brand
031-152-025=CONTACTOR,STD,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
031-152-025=CONTACTOR,STD,SMZ
Search Keywords: 031152025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:031-152-025
-
Alias/AKA:4-1601082-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Wire/Cable Type:Magnet Wire
-
Magnet Wire Size:.16 – 1.02 mm
-
Mating Tab Width:.118 in
-
Termination Method:IDC Standard
-
Mating Tab Thickness:.021 in
-
Packaging Method:Bag
-
Overall Length:50.47 mm
-
Terminal Height:.33 in, 8.4 mm
-
Material Thickness:.02 in, .5 mm
-
Stock Thickness (Magnet Wire Side):.02 in, .5 mm
-
Terminal Orientation:Straight
-
Underplating Material:Nickel
-
Plating Material:Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
20000
38 Weeks
can ship
2/2/27