- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 031-113-014
TE Connectivity / AMP Brand
031-113-014
No information for part number 031-113-014 was found in the provided context.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 031-113-014 |
| Alias/AKA: | 4-1601051-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Mating Tab Width: | .118 in |
| Plating Material: | Pre-Tin |
| Terminal & Splice Type: | Tab |
| Terminal Type: | Solder Post |
| Material Thickness: | .032 in, .81 mm |
| Packaging Method: | Bag |
| Wire/Cable Type: | Magnet Wire |
| Mating Tab Thickness: | .032 in |
| Termination Method: | IDC Standard |
| Overall Length: | .837 in |
| Terminal Height: | .41 in, 10.41 mm |
| Mating Retention Type: | Barbs |
| Terminal & Splice Style: | Tab |
| Underplating Material: | Copper |
| Stock Thickness (Magnet Wire Side): | .02 in, .51 mm |
| Magnet Wire Size: | .16 – 1.02 mm |
| Terminal Orientation: | Straight |