- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 031-101-000
031-101-000
TE Connectivity / AMP Brand
SIAMEZE Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SIAMEZE Terminals
Product Highlights:
- Terminal
- Terminal Configuration = Wire-to-Wire
- .16 - 1.02 mm Magnet Wire Range
- Lead Wire Range = .30 - .80 mm²
- Unplated Plating
Search Keywords: 031101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:031-101-000
-
Alias/AKA:4-1601046-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Terminal Orientation:Straight
-
Packaging Method:Bag
-
Mating Retention Type:Barbs
-
Magnet Wire Size:34 – 18 AWG
-
Overall Length:7.62 mm
-
Lead Wire Size:22 – 18 AWG
-
Accepts Wire Insulation Diameter Range:.115 in, 2.9 mm
-
Termination Method:IDC Standard
-
Stock Thickness (Magnet Wire Side):.51 mm
-
Terminal Height:.125 in, 3.17 mm
-
Material Thickness:.02 in, .508 mm
-
Wire/Cable Type:Lead Wire , Magnet Wire
-
Wire Insulation Diameter (Max):.115 in, 2.9 mm
-
Operating Temperature Range:-40 – 175 °C, -40 – 347 °F
-
Plating Material:Unplated
-
Wire Insulation Diameter:.115 in, 2.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
250
34 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
250
$0.0927
2,500
$0.0816
5,000
$0.0798
10,000
$0.0793
25,000
$0.0777
50,000
$0.0762
100,000
$0.0760
150,000 +
$0.0758
Click for Quote
Log in
to unlock special pricing