- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 031-087-000
TE Connectivity / AMP Brand
031-087-000
Magnet Wire Terminal 18-34AWG 12.32mm Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal
- Terminal Configuration = Posted
- .16 - 1.02 mm Magnet Wire Range
- Unplated Plating
- Specials = Standard
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 031-087-000 |
| Alias/AKA: | 4-1601041-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Type: | Magnet Wire Terminal |
| Tab Size: | 0.52 mm² |
| Wire Size: | 18-34 AWG |