Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

031-085-002

Siameze Terminal 18-34AWG 16.63mm 4.44mm Pre-Tin Loose Piece

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Siameze Terminal 18-34AWG 16.63mm 4.44mm Pre-Tin Loose Piece
Product Highlights:
  • Terminal Line = SIAMEZE
  • Terminal Type = Tab
  • Magnet Wire Range = .16 - 1.02 mm
  • Pre-Tin Plating
  • Specials = Multiple Barb for Higher Retention
Search Keywords: 031085002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    031-085-002
  • Alias/AKA:
    4-1601039-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Siameze Terminal
  • Gender:
    N/A
  • Tab Size:
    1.42 mm²
  • Stud Size:
    N/A
  • Wire Size:
    18-34 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 031-085-002 RoHS compliant?
Yes, 031-085-002 is RoHS compliant.
What is the lead time for 031-085-002?
The standard lead time for 031-085-002 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79,800
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
15000
10 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.2724
2,500
$0.2717
7,500
$0.2710
10,000
$0.2704
15,000
$0.2697
30,000
$0.1428
45,000
$0.1005
60,000 +
$0.0984
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!