- Home ›
- All Products›
- 031-081-002
031-081-002
TE Connectivity / AMP Brand
SIAMEZE Terminals
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SIAMEZE Terminals
Product Highlights:
- Terminal
- Terminal Configuration = Tab
- .16 - 1.02 mm Magnet Wire Range
- Post Tin Plating
- Specials = Multiple Barb for Higher Retention
Search Keywords: 031081002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:031-081-002
-
Alias/AKA:4-1601035-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Termination Method:IDC Standard
-
Mating Retention Type:Barbs , Hole
-
Plating Material:Post-Tin
-
Cavity Size:Size 1
-
Packaging Method:Loose Piece
-
Mating Tab Width:4.75 mm
-
Terminal Orientation:Straight
-
Material Thickness:.032 in, .81 mm
-
Magnet Wire Size:34 – 18 AWG
-
Terminal Type:Tab
-
Wire/Cable Type:Magnet Wire
-
Overall Length:16.64 mm
-
Terminal & Splice Style:Tab
-
Terminal & Splice Type:Tab
-
Mating Tab Thickness:.032 in
-
Terminal Height:.33 in, 8.38 mm
-
Stock Thickness (Magnet Wire Side):.51 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10,000
$0.4022
20,000
$0.2129
30,000
$0.1498
40,000 +
$0.1468
Click for Quote
Log in
to unlock special pricing