- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 031-081-000
TE Connectivity / AMP Brand
031-081-000
SIAMEZE Terminals
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Line = SIAMEZE
- Terminal Type = Tab
- Magnet Wire Range = .16 - 1.02 mm
- Unplated Plating
- Specials = Multiple Barb for Higher Retention
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 031-081-000 |
| Alias/AKA: | 4-1601035-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5000 |
| Magnet Wire Size: | 34 – 18 AWG |
| Terminal & Splice Style: | Tab |
| Stock Thickness (Magnet Wire Side): | .51 mm |
| Cavity Size: | Size 1 |
| Terminal & Splice Type: | Tab |
| Terminal Orientation: | Straight |
| Terminal Height: | .33 in, 8.38 mm |
| Mating Tab Thickness: | .032 in |
| Packaging Method: | Loose Piece |
| Terminal Type: | Tab |
| Wire/Cable Type: | Magnet Wire |
| Mating Tab Width: | 4.75 mm |
| Plating Material: | Unplated |
| Termination Method: | IDC Standard |
| Mating Retention Type: | Barbs , Hole |
| Material Thickness: | .032 in, .81 mm |
| Overall Length: | 16.64 mm |