- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 031-029-000
031-029-000
TE Connectivity / AMP Brand
Magnet Wire Terminal 18-34AWG Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Magnet Wire Terminal 18-34AWG Loose Piece
Product Highlights:
- Terminal Line = SIAMEZE
- Terminal Type = Tab
- Magnet Wire Range = .16 - 1.02 mm
- Unplated Plating
- Specials = Multiple Barb for Higher Retention
Search Keywords: 031029000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:031-029-000
-
Alias/AKA:4-1601013-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Magnet Wire Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-34 AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75000
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
75,000
$0.2336
150,000
$0.1193
225,000
$0.0812
300,000 +
$0.0796
Click for Quote
Log in
to unlock special pricing