- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 031-023-000
031-023-000
TE Connectivity / AMP Brand
Magnet Wire Terminal 18-34AWG M 12.83mm 4.75mm Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Magnet Wire Terminal 18-34AWG M 12.83mm 4.75mm Loose Piece
Product Highlights:
- Terminal
- Terminal Configuration = Tab
- .16 - 1.02 mm Magnet Wire Range
- Unplated Plating
- Specials = Standard
Search Keywords: 031023000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:031-023-000
-
Alias/AKA:4-1601011-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Magnet Wire Terminal
-
Gender:M
-
Tab Size:2.41 mm²
-
Stud Size:N/A
-
Wire Size:18-34 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5,000
$0.2580
10,000
$0.1588
15,000
$0.1257
20,000 +
$0.1232
Click for Quote
Log in
to unlock special pricing