Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

031-004-002

The 031-004-002 is a Standard MAG-MATE insulation displacement (IDC) terminal for terminating magnet wire without pre-strippin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 031-004-002 is a Standard MAG-MATE insulation displacement (IDC) terminal for terminating magnet wire without pre-stripping.
Product Highlights:
  • Terminal Line = SIAMEZE
  • Terminal Type = Tab
  • .16 - 1.02 mm Magnet Wire Range
  • Pre-Tin Plating
  • Specials = Multiple Barb for Higher Retention
Search Keywords: 031004002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    031-004-002
  • Alias/AKA:
    4-1601002-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Overall Length:
    18.92 mm
  • Magnet Wire Size:
    34 – 18 AWG
  • Wire/Cable Type:
    Magnet Wire
  • Stock Thickness (Magnet Wire Side):
    .51 mm
  • Terminal Height:
    .33 in, 8.38 mm
  • Termination Method:
    IDC Standard
  • Mating Retention Type:
    Barbs , Hole
  • Terminal & Splice Style:
    Tab
  • Mating Tab Thickness:
    .032 in
  • Material Thickness:
    .032 in, .81 mm
  • Terminal & Splice Type:
    Tab
  • Terminal Type:
    Tab
  • Packaging Method:
    Bag
  • Mating Tab Width:
    6.35 mm
  • Terminal Orientation:
    Straight
  • Plating Material:
    Pre-Tin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 031-004-002 RoHS compliant?
Yes, 031-004-002 is RoHS compliant.
What is the lead time for 031-004-002?
The standard lead time for 031-004-002 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,800
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
5000
16 Weeks can ship 1/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.5890
1,000
$0.5875
2,500
$0.5860
5,000
$0.5846
10,000
$0.3095
15,000
$0.2178
20,000 +
$0.2134
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!