- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 0282808-2
0282808-2
TE Connectivity / AMP Brand
Conn Eurostyle Block PL 2 POS 10mm Screw RA Cable Mount 15A/Contact Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Eurostyle Block PL 2 POS 10mm Screw RA Cable Mount 15A/Contact Box
Search Keywords: 02828082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:0282808-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
20
$5.530
25
$4.730
100
$1.030
800
$0.969
1,000
$0.732
5,000
$0.628
10,000
$0.556
25,000 +
$0.521
Click for Quote
Log in
to unlock special pricing