- Home ›
- All Products›
- 027421-000
027421-000
TE Connectivity / AMP Brand
Customer Drawing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Customer Drawing
Search Keywords: 027421000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:027421-000
-
Alias/AKA:TCFS-30-19B-020-25AH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Feedthrough Plating Material:Cadmium Over Electroless Nickel
-
Expanded Inside Diameter (Min):1.14 in, 29 mm
-
Adhesive Pre-Coat:Yes
-
Angle:Straight
-
Molded Flange Length:2.519 in, 64 mm
-
Material:Elastomer
-
Thread Length:.787 in, 20 mm
-
Modification:None
-
Recovered Inside Diameter (Max):.39 in, 9.9 mm
-
Adhesive Type:Hot-Melt
-
Nut Type:A
-
Color:Olive Drab
-
Nut Diameter (Across Flats):1.48 in, 36 mm
-
Feedthrough Type:1-Sided
-
Resistant To:Fluids
-
Resistance Properties:Immersion Protection
-
Feedthrough Material:Aluminum Alloy
-
Screw & Hole Thread Size:M30 x 1.5
-
Mounting Hole Diameter:1.22 in, 31 mm
-
Shielded:No
-
Flammability:Low Fire Hazard
-
Product Type:Heat Shrink Cable Feedthrough
-
Body Diameter (Across Flats):1.89 in, 48 mm
-
Feedthrough Inside Diameter (Max):.95 in, 24.2 mm
-
Adhesive Code:S1030
-
Material Code:25
-
Mounting Style:Bulkhead
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4
$1,253.10
7
$755.84
11
$496.18
14 +
$486.25
Click for Quote
Log in
to unlock special pricing