- Home ›
- All Products›
- 010312160000-M
010312160000-M
TE Connectivity / AMP Brand
CDM-375-500
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CDM-375-500
Search Keywords: 010312160000M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:010312160000-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Spring Loaded:Separate Core
-
Linearity:±.25 % of Span
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Excitation Frequency:2.5 kHz
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
IP Rating:IP61
-
Electrical Connections:Leads
-
Operating Temperature Range:-55 – 105 °C, -55 – 200 °C, -67 – 221 °F, -67 – 392 °F
-
Housing Diameter:.375 in, 9.52 mm
-
Full Stroke Ranges:±.5 in, ±12.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$413.96
3
$408.21
5 +
$383.44
Click for Quote
Log in
to unlock special pricing