- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- UP3DTAOLB04
TE Connectivity / Alcoswitch Brand
UP3DTAOLB04
Switch Snap Action N.O./N.C. SPDT Button PC Pins 3A 125VAC 0.78N Thru-Hole Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | UP3DTAOLB04 |
| Alias/AKA: | 1-1825043-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Mounting: | PCB Mount |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Actuator Material/Style: | Nylon/Button |
| Contact Rating @ Voltage: | 3@125VAC A |
| Maximum Movement Differential: | 0.12 mm |
| Operating Force: | 0.78 N |
| Termination Style: | PC Pins |
| Dimension: | 12.8mm x 5.8mm x 7.52 mm |
| Body Orientation: | Straight |
-
This product is discontinued, but still in stock.