- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TT23P2T
Switch Toggle ON OFF ON DPDT Round Lever Wire Lug 2A 125VAC 28VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Toggle ON OFF ON DPDT Round Lever Wire Lug 2A 125VAC 28VDC Panel Mount with Threads
Product Highlights:
- TT (Tiny) Series
- Double Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 3 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: TT23P2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TT23P2T
-
Alias/AKA:5-1437562-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:2@125VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:10-48
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:8.1 x 9.22 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$27.42
10
$26.18
20
$25.35
29 +
$24.16
Click for Quote
Log in
to unlock special pricing