- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TT23N2T04
TT23N2T04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON DPDT Medium Baton Lever Wire Lug 3A 125VAC 28VDC Panel Mount with Threads Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Switch Toggle ON None ON DPDT Medium Baton Lever Wire Lug 3A 125VAC 28VDC Panel Mount with Threads Bulk
Search Keywords: TT23N2T04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TT23N2T04
-
Alias/AKA:1825222-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@125VAC 28VDC A
-
Actuator Style:Medium Baton Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:10-48
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:7.98 x 9.22 x 24.62 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
295
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
78 Weeks
can ship
11/11/27
Price (USD)
Qty
Unit Price
3
$49.93
10
$49.80
25
$49.67
50
$49.55
63
$49.43
125
$26.38
188
$18.51
250 +
$18.15
Click for Quote
Log in
to unlock special pricing