- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TT23N2T
Switch Toggle ON None ON DPDT Baton Lever Wire Lug 3A 125VAC 28VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON DPDT Baton Lever Wire Lug 3A 125VAC 28VDC Panel Mount with Threads
Product Highlights:
- TT (Tiny) Series
- Double Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 3 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: TT23N2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TT23N2T
-
Alias/AKA:5-1437562-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@125VAC 28VDC A
-
Actuator Style:Baton Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:10-48
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:8.1 x 9.22 x 21.85 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
78 Weeks
can ship
11/23/27
Price (USD)
Qty
Unit Price
1
$18.85
5
$18.20
10
$17.76
25
$17.49
50
$17.24
100
$16.78
250 +
$16.56
Click for Quote
Log in
to unlock special pricing