- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TT21PGWW2T
TT21PGWW2T
TE Connectivity / Alcoswitch Brand
Switch Toggle ON OFF ON DPDT Round Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Toggle ON OFF ON DPDT Round Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads
Search Keywords: TT21PGWW2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TT21PGWW2T
-
Alias/AKA:4-1437562-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:10-48
-
Body Orientation:Straight
-
Terminal Type:Wire Wrap
-
Dimension:9.22 x 21.85 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$13.59
5
$13.32
10
$13.06
25
$12.79
50
$12.54
100
$12.29
250 +
$12.04
Click for Quote
Log in
to unlock special pricing