- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TT21NGRA104
TT21NGRA104
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON DPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON DPDT Short Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: TT21NGRA104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TT21NGRA104
-
Alias/AKA:1-1825219-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Baton Toggle
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:8.1 x 23.72 x 9.22 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
57 Weeks
can ship
6/22/27
Price (USD)
Qty
Unit Price
250
$38.66
500
$19.75
750
$13.44
1,000 +
$13.17
Click for Quote
Log in
to unlock special pricing