- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TT21KGPC1
TT21KGPC1
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None OFF DPST Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Switch Toggle ON None OFF DPST Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Product Highlights:
- TT (Tiny) Series
- Double Pole - Single Throw Configuration (Pole-Throw)
- Current Rating = 0.4 VA Amps.
- Mount Style = Through-Hole
- Termination Type = Printed Circuit, Vertical
Search Keywords: TT21KGPC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TT21KGPC1
-
Alias/AKA:9-1437561-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Baton Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.1 x 6 x 19.94 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$18.22
18
$17.88
36
$17.53
71
$17.20
250
$16.86
500
$15.58
1,000 +
$14.52
Click for Quote
Log in
to unlock special pricing