- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TT13D2T04
TT13D2T04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON SPDT Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads
Search Keywords: TT13D2T04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TT13D2T04
-
Alias/AKA:1825222-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@125VAC 28VDC A
-
Actuator Style:Baton Toggle
-
Mounting:Panel Mount with Threads
-
Thread Size:10-48
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:8.1 x 5.23 x 21.85 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
78 Weeks
can ship
11/10/27
Price (USD)
Qty
Unit Price
250
$31.29
500
$16.52
750
$11.36
1,000 +
$11.13
Click for Quote
Log in
to unlock special pricing