- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TT13A3T
Switch Toggle ON None OFF SPST Long Baton Lever Wire Lug 3A 125VAC 28VDC Panel Mount with Threads
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Long Baton Lever Wire Lug 3A 125VAC 28VDC Panel Mount with Threads
Product Highlights:
- TT (Tiny) Series
- Single Pole - Single Throw Configuration (Pole-Throw)
- Current Rating = 3 Amps.
- Mount Style = Panel
- Termination Type = Vertical, Wire Lugs
Search Keywords: TT13A3T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TT13A3T
-
Alias/AKA:8-1437561-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:3@125VAC 28VDC A
-
Actuator Style:Long Baton Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:10-48
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:8.1 x 5.99 x 26.78 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.