- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TT13A2T04
TE Connectivity / Alcoswitch Brand
TT13A2T04
Switch Toggle ON None OFF SPST Baton Toggle Wire Lug 3A 125VAC 28VDC Panel Mount with Threads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | TT13A2T04 |
| Alias/AKA: | 1825222-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Pole Throw Configuration: | 1P1T (SPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 3@125VAC 28VDC A |
| Actuator Style: | Baton Toggle |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 10-48 |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Dimension: | 8.1 x 5.99 x 24.62 mm |
| Operating Temperature: | -30 to 85 °C |
-
This product is discontinued, but still in stock.