- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TT11FGRA9T1/4
TE Connectivity / Alcoswitch Brand
TT11FGRA9T1/4
Switch Toggle ON None (ON) SPDT Long Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket and Threads
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Alcoswitch Brand |
| Part No: | TT11FGRA9T1/4 |
| Alias/AKA: | 7-1437561-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | On None (On) |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Actuator Style: | Long Baton Lever |
| Mounting: | PC Mount with Bracket and Threads |
| Thread Size: | 1/4-40 |
| Body Orientation: | Right Angle |
| Terminal Type: | PC Pins |
| Dimension: | 8.1 x 28.17 x 7.14 mm |
| Operating Temperature: | -30 to 85 °C |
-
This product is discontinued, but still in stock.