- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TT11DGWW2T04
TT11DGWW2T04
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON SPDT Baton Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Baton Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads
Search Keywords: TT11DGWW2T04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TT11DGWW2T04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Baton Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:10-48
-
Body Orientation:Straight
-
Terminal Type:Wire Wrap
-
Dimension:8.1 x 6 x 36.81 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.