- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- TT11DGWW2T
TT11DGWW2T
TE Connectivity / Alcoswitch Brand
Switch Toggle ON None ON SPDT Baton Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Switch Toggle ON None ON SPDT Baton Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads
Product Highlights:
- TT (Tiny) Series
- Single Pole - Double Throw Configuration (Pole-Throw)
- Current Rating = 0.4 VA Amps.
- Mount Style = Through-Hole
- Termination Type = Vertical, Wire Wrap
Search Keywords: TT11DGWW2T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Alcoswitch Brand
-
Part No:TT11DGWW2T
-
Alias/AKA:5-1437561-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Baton Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:10-48
-
Body Orientation:Straight
-
Terminal Type:Wire Wrap
-
Dimension:8.1 x 6 x 36.81 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
7
Price (USD)
Qty
Unit Price
7
$11.66
35
$11.11
139
$10.60
347
$10.14
1,039 +
$9.71
Click for Quote
Log in
to unlock special pricing